
32-bit RISC microprocessor operating at 133MHz, featuring a 0.5mm terminal pitch within a 208-pin PQFP package. This CMOS technology component supports a supply voltage range of 1.4V to 1.7V, with a nominal 1.5V, and operates across a temperature range of -20°C to 75°C. Designed for surface mounting with gull wing terminals, it boasts a peak reflow temperature of 240°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417750SVF133V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750SVF133V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
