
128MHz, 32-bit RISC microprocessor featuring a 0.5mm terminal pitch and Gull Wing terminals within a 208-pin PQFP package. Operating from 1.4V to 1.7V with a nominal supply of 1.5V, this CMOS technology component offers a commercial extended temperature grade from -20°C to 75°C. The square, flatpack package body is plastic with tin terminal finish, designed for surface mounting.
Renesas HD6417750VF128 technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 128RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750VF128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
