
The HD6417751F167IV is a 32-bit SCI/EBI/EMI controller from Renesas, operating at frequencies up to 167MHz. It is designed for use in applications with supply voltages between 1.6V and 2V. The device is packaged in a PQFP and is mounted using surface mount techniques. The HD6417751F167IV has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 39 I/Os, 5 timers/counters, and 16KB of RAM.
Sign in to ask questions about the Renesas HD6417751F167IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417751F167IV technical specifications.
| Access Time | 167us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 167MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751F167IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
