
200MHz, 32-bit RISC microprocessor featuring a 27mm square PBGA-256 package with a 1.27mm terminal pitch. Operates with a supply voltage range of 1.35V to 1.6V, with a nominal supply of 1.5V. CMOS technology ensures efficient operation across a commercial extended temperature range of -20°C to 75°C. Surface mountable with tin-finished ball terminals.
Renesas HD6417751RBP200 technical specifications.
| Access Time | 200us |
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e0 |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.35V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417751RBP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
