
32-bit RISC microprocessor operating at 240MHz, featuring a BGA-256 package with a 1.27mm terminal pitch. This surface-mount component utilizes CMOS technology and operates within a voltage range of 1.4V to 1.6V, with a nominal supply voltage of 1.5V. It supports multiple power supplies including 1.5V and 3.3V. The processor has an access time of 240µs and a maximum operating temperature of 75°C, with a commercial extended temperature grade from -20°C to 75°C. The square package measures 27mm x 27mm with a seated height of 2.1mm.
Sign in to ask questions about the Renesas HD6417751RBP240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417751RBP240 technical specifications.
| Access Time | 240us |
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e0 |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417751RBP240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
