
32-bit RISC microprocessor, operating at 240MHz, featuring a 240-pin Ball Grid Array (BGA) package with a 1.27mm terminal pitch. This surface-mount component utilizes CMOS technology and operates within a supply voltage range of 1.4V to 1.6V, with a nominal supply voltage of 1.5V. It supports a commercial extended temperature grade, functioning from -20°C to 75°C, and has a peak reflow temperature of 260°C for a maximum of 20 seconds. RoHS compliant and Moisture Sensitivity Level 3 rated.
Renesas HD6417751RBP240V technical specifications.
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e1 |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.
