240MHz 32-bit RISC microprocessor, operating at 1.5V nominal supply voltage with a range of 1.4V to 1.6V. Features a 0.4mm terminal pitch in a 256-pin FQFP square flatpack package with gull wing terminals. Operates across a commercial extended temperature range of -20°C to 75°C. Surface mountable CMOS technology with tin terminal finish.
Renesas HD6417751RF240 technical specifications.
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417751RF240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.