
CMOS microprocessor operating at up to 34MHz, featuring a 240µs access time and a 1.5V nominal supply voltage (1.4V-1.6V range). This surface-mount component is housed in a 28mm square FQFP plastic package with a 0.4mm terminal pitch and gull-wing terminals. It operates within a temperature range of -20°C to 75°C and is RoHS compliant and lead-free.
Renesas HD6417751RF240V technical specifications.
| Access Time | 240us |
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
