200MHz RISC microcontroller featuring a 256-ball fine-pitch ball grid array (FBGA) package with a 0.8mm terminal pitch. This surface-mount component operates within an industrial temperature range of -40°C to 85°C, supporting supply voltages from 1.4V to 1.6V with a nominal 1.5V. It offers 69 I/O lines and is constructed with CMOS technology. The device is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PBGA-B256 |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 730mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 17mm |
| RoHS | Compliant |