
CMOS microcontroller featuring a 200 RPM speed and 200µs access time. This surface-mount device operates within a -20°C to 70°C temperature range, requiring a 1.4V to 1.6V supply voltage with a nominal 1.5V. It offers 69 I/O lines and is housed in a 17mm square, fine-pitch BGA package with 0.8mm terminal pitch. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| JESD-30 Code | S-PBGA-B256 |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 730mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 17mm |
| RoHS | Compliant |