16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features 80 terminals in a 14x14mm PQFP package with commercial extended temperature grade (-20°C to 75°C). Includes 66 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Supports MROM programmability, PWM channels, an ADC, and DAC channels. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |