
16-bit single-chip microcomputer featuring a 100-pin Thin Quad Flat Package (TQFP) with gull-wing leads for surface mounting. This plastic QFP package measures 14mm x 14mm x 1mm with a 0.5mm pin pitch and a seated plane height of 1.2mm maximum. Programmable with HIF, I2C, and SCI interfaces, it includes two I2C channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6432148SA26TEIV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6432148SA26TEIV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Programmability | Yes |
| Interface Type | HIF/I2C/SCI |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6432148SA26TEIV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.