The HD6432193A34F is a 16/32-bit microcontroller from Renesas, featuring a CISC instruction set architecture and a maximum clock rate of 10 MHz. It has 112KB of program memory and 3KB of RAM, with 60 programmable I/Os and 7 timers. The device operates within a temperature range of -20 to 75°C and includes a single 12-channel ADC. This microcontroller is suitable for various applications requiring a balance of performance and power efficiency.
Sign in to ask questions about the Renesas HD6432193A34F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6432193A34F technical specifications.
| Family Name | H8S |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Program Memory Type | ROM |
| Program Memory Size | 112KB |
| RAM Size | 3KB |
| Number of Programmable I/Os | 60 |
| Programmability | Yes |
| Number of Timers | 7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6432193A34F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.