16-bit microcontroller featuring a 13.5MHz clock speed and 65536 words of MROM. This PQFP-100 packaged component offers 4096 bytes of RAM, 82 I/O lines, and a 24-bit address bus. Operating within a commercial extended temperature range of -20°C to 75°C, it supports a supply voltage from 2.7V to 3.6V. Integrated peripherals include PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 13.5 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |