32-bit microcontroller featuring a 20MHz maximum frequency and 95 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V supply. Encased in a 128-pin PQFP plastic package with a 0.5mm terminal pitch, it offers an industrial temperature grade from -40°C to 85°C. The component utilizes CMOS technology and is REACH SVHC compliant.
Renesas HD6432655F technical specifications.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6432655F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.