8-bit CISC microcontroller featuring 12KB ROM and 512B RAM. This surface-mount device operates at up to 8 MHz with 45 programmable I/Os and four timers. It includes an SCI interface and 8 ADC channels, housed in a 64-pin PQFP package with a 0.8mm pin pitch. The component supports 3.3V and 5V operation, with a maximum supply voltage of 5.5V, and operates within a temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas HD6433641RB76H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6433641RB76H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BE |
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 12KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 45 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6433641RB76H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.