
8-bit CISC microcontroller featuring an H8S core, operating at up to 8 MHz. This MCU offers 24KB ROM for program storage and 1KB RAM, with 45 programmable I/Os and four timers. It supports SCI interface and includes 8 ADC channels. Packaged in a 64-pin SDIP for through-hole mounting, it operates from 3.3V to 5.5V and has a temperature range of -20°C to 75°C.
Renesas HD6433643RD17P technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 57.6 |
| Package Width (mm) | 17 |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 24KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 45 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6433643RD17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.