
16-bit CISC microcontroller featuring an H8/300H core, operating at up to 16 MHz. This MCU offers 8KB ROM for program storage and 512 Bytes of RAM. It includes 29 programmable I/Os, 3 timers, and I2C/SCI interface capabilities. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch, it supports surface mounting and operates from 3.3V to 5.5V. Additional features include 8 ADC channels.
Renesas HD6433660A68FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | H8/300H |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 29 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SCI |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6433660A68FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.