8-bit microcontroller featuring 32768 words of MROM and 512 bytes of RAM. Operates with a supply voltage range of 4V to 5.5V, nominal 5V, and a maximum clock frequency of 10MHz. Includes 84 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 100-terminal QUAD S-PQFP-G100 with dimensions of 14mm x 14mm. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD6433814H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433814H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.