8-bit microcontroller featuring a maximum clock frequency of 10 MHz and 2048 bytes of RAM. This industrial-grade component offers 61440 words of MROM, 71 I/O lines, and operates within a supply voltage range of 4V to 5.5V. Includes PWM channels, an ADC, and DMA channels. Packaged in a 100-terminal QUAD configuration with a JEDEC package code of R-PQFP-G100, it supports an operating temperature range of -40°C to 85°C.
Renesas HD6433837SE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433837SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.