The HD6433846RW is a quad 8-bit microcontroller with 84 I/O lines and a maximum clock frequency of 16 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has a width and length of 12 millimeters. The device features PWM channels and an analog-to-digital converter, but does not support direct memory access. It is packaged in a TFQFP format.
Renesas HD6433846RW technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433846RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.