32-bit RISC microcontroller featuring a 28.7MHz clock speed and MROM programmability. This PQFP112 packaged component offers 112 terminals with a 20x20mm footprint, operating within a commercial extended temperature range of -20°C to 75°C. It supports an 82-line I/O configuration, a 16-bit external data bus, and a 22-bit address bus, with integrated PWM channels and ADC capabilities. The device operates from a nominal 5V supply, with a range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6437040AF28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 28.7 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437040AF28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.