32-bit SuperH RISC microcontroller featuring 128KB Mask ROM and 4KB RAM. Operates at a maximum frequency of 28MHz with a 32-bit data bus width. Includes SCI and EBI/EMI interfaces, 74 I/Os, and 7 timers/counters. Packaged in a 112-pin PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V. Peripherals include POR, PWM, WDT, and DMA.
Renesas HD6437042AE00F technical specifications.
| Access Time | 28.7us |
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 28MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | Mask ROM, , ROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7040 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD6437042AE00F to view detailed technical specifications.
No datasheet is available for this part.