Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6437043AA00FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 28.7us |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7040 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6437043AA00FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.