Renesas HD6437043AE00FV technical specifications.
| Access Time | 28.7us |
| Package/Case | PQFP |
| Frequency | 28.7MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | Mask ROM, , ROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Series | SuperH® SH7040 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6437043AE00FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.