32-bit RISC microcontroller featuring a SH-2 CPU core operating at up to 28.7 MHz. Integrated 256KB ROM for program storage and 4KB RAM for data. Offers 74 programmable I/Os, 7 timers, and a SCI interface. Includes 8 ADC channels from a single ADC. Operates from a 5V supply with a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6437044E50E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 28.7MHz |
| Maximum CPU Frequency | 28.7MHz |
| Device Core | SH-2 |
| Program Memory Type | ROM |
| Program Memory Size | 256KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 74 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6437044E50E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.