32-bit RISC microcontroller featuring the SH-2 core, operating at up to 28.7 MHz. This MCU offers 256KB of ROM for program storage and 4KB of RAM. It includes 98 programmable I/Os, 7 timers, and an SCI interface, with 8 ADC channels available from a single ADC. Designed for a maximum operating supply voltage of 5.5V, this component functions within a temperature range of -20°C to 75°C.
Renesas HD6437045E13FV technical specifications.
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 28.7MHz |
| Maximum CPU Frequency | 28.7MHz |
| Device Core | SH-2 |
| Program Memory Type | ROM |
| Program Memory Size | 256KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 98 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6437045E13FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.