Video processing IC featuring a PQFP176 package with a 0.5mm terminal pitch. Operates at a maximum frequency of 66.66MHz with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. This CMOS component has a maximum supply current of 350mA and a temperature grade of COMMERCIAL, with an operating range of 0°C to 70°C. The square, low-profile flatpack has a body width and length of 24mm and a maximum seated height of 1.7mm.
Checking distributor stock and pricing after the page loads.
Renesas HD64413ASF technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-609 Code | e0 |
| Length | 24mm |
| Max Frequency | 66.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.