CRT CHAR DSPL CTLR, PDIP40, PLASTIC, DIP-40
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T40 |
| Length | 52.8mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Compliant |