The HD6472655RFV is a 20MHz CMOS microcontroller from Renesas, packaged in a 128-pin FQFP with a commercial extended temperature range of -20°C to 75°C. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features 95 I/O lines and is suitable for surface mount applications. The HD6472655RFV is compliant with RoHS regulations and is available in a rectangular, flatpack package with a fine pitch of 0.5mm and a terminal position of quad.
Sign in to ask questions about the Renesas HD6472655RFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6472655RFV technical specifications.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6472655RFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.