8-bit CMOS microcontroller featuring an H8/300 CPU core, operating at a maximum clock frequency of 16 MHz. This QFP packaged IC offers 64 terminals with a commercial extended temperature grade, functioning between -20°C and 75°C. It includes 53 I/O lines, an 8-bit external data bus, a 16-bit address bus, and supports PWM output. The supply voltage range is 4.5V to 5.5V, with a nominal of 5V.
Renesas HD6473214F16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473214F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.