16-bit/32-bit CISC microcontroller featuring 16KB EPROM and a maximum operating frequency of 20MHz. Operates from a 4.5V to 5.5V supply voltage range with a nominal 5V. Offers 53 I/O lines and is housed in a 64-pin SDIP plastic package with through-hole mounting and a 1.778mm terminal pitch. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Renesas HD6473238P10V technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e6 |
| Length | 57.6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Compliant |