
8-bit microcontroller featuring a 20MHz maximum frequency and 53 I/O lines. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Housed in a 64-pin PQFP square flatpack package with gull-wing terminals on a 0.8mm pitch. Commercial extended temperature grade, operating from -20°C to 75°C. Surface mountable with a plastic package body and tin terminal finish.
Sign in to ask questions about the Renesas HD6473258F10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473258F10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473258F10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
