
8-bit microcontroller featuring a 20MHz maximum frequency and 53 I/O lines. This CMOS technology device operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V supply. It is housed in a 64-pin SDIP package with through-hole mounting and a 1.778mm terminal pitch. Operating temperature range is -20°C to 75°C, and it is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas HD6473258P10V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473258P10V technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e6 |
| Length | 57.6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473258P10V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
