
16MHz CMOS microcontroller featuring 66 I/O lines, operating from a 4.5V to 5.5V supply range with a nominal 5V. This surface-mount device is housed in an 80-pin QFP (S-PQFP-G80) square flatpack package with a 0.65mm terminal pitch and gull wing terminals. It operates within a temperature range of -20°C to 75°C, drawing a maximum supply current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6473337YF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473337YF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
