8-bit microcontroller operating at up to 16MHz, featuring 61440 words of UVPROM and 2048 bytes of RAM. This PQFP80 package component offers 74 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and operates within a commercial temperature grade from -20°C to 70°C. The device includes PWM channels and an ADC, with a maximum supply current of 60mA.
Sign in to ask questions about the Renesas HD6473337YTF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473337YTF16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473337YTF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.