The HD6473388CP10 is a 66-pin square chip carrier from Renesas, designed for industrial temperature range applications. It operates between -40°C and 85°C, with a supply voltage range of 4.5V to 5.5V. The device features a CMOS technology and is suitable for surface mount applications. The package body is made of plastic, with a terminal form of J BEND and a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.2862mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.2862mm |
| RoHS | Not Compliant |