8-bit microcontroller featuring 20MHz clock speed and 57344 words of MROM. This commercial temperature grade component offers 2048 bytes of RAM, 27 I/O lines, and operates from a 4.5V to 5.5V supply. The 42-terminal PDIP package measures 37.3mm in length and 15.24mm in width, with a height of 1.78mm. Includes PWM channels and ADC functionality, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6473567P20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37.3 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 57344 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473567P20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.