The HD6473627H is a 64-pin quad flat package microcontroller from Renesas. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius. The device is powered by a nominal supply voltage of 5V, with a minimum of 4V and a maximum of 5.5V. It features a clock frequency of up to 10MHz and has 53 I/O lines. The microcontroller includes a MROM (Mask Read-Only Memory) and has a DAC (Digital-to-Analog Converter) but no PWM (Pulse Width Modulation) channels. It also features an ADC (Analog-to-Digital Converter) and has a NO (Not Available) DMA (Direct Memory Access) channel.
Renesas HD6473627H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473627H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.