
8-bit CISC microcontroller featuring an H8/300L core, operating at up to 5 MHz. This surface-mount device offers 60KB of ROM and 2KB of RAM, with 67 programmable I/Os. It is housed in an 80-pin TQFP package (14x14x1mm) with a 0.65mm pin pitch. The microcontroller supports 8 ADC channels and includes 5 timers, with a maximum operating supply voltage of 5.5V.
Renesas HD6473657XV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AEC |
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | H8/300L |
| Program Memory Type | ROM |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 67 |
| Programmability | Yes |
| Number of Timers | 5 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD6473657XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.