
8-bit CMOS microcontroller (MCU) with 32KB OTP memory, operating at up to 16MHz. Features 66 I/O lines, a 4.5V to 5.5V supply voltage range, and a commercial extended temperature grade from -20°C to 75°C. Housed in an 80-pin QFP (S-PQFP-G80) square flatpack package with gull wing terminals and a 0.65mm pitch, suitable for surface mounting. This component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 260°C for a maximum of 20 seconds.
Sign in to ask questions about the Renesas HD64738024HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64738024HV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64738024HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
