8-bit CMOS microcontroller featuring an H8/300L CPU core. This 64-terminal device operates within a -20°C to 75°C temperature range and supports a supply voltage of 4.5V to 5.5V, with a nominal 5V. It offers a maximum clock frequency of 16MHz and includes 16384 words of OTPROM and 1024 bytes of RAM. The microcontroller provides 50 I/O lines, PWM channels, and an ADC. Packaged in a 10mm x 10mm S-PQFP-G64 (Plastic Quad Flat Pack).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |