The HD6473802HI is a microcontroller with 16KB of ROM and 1KB of RAM. It features a SCI interface and operates at a maximum frequency of 16MHz. The device is packaged in a PQFP and has a maximum operating temperature of 85°C. It also includes a watchdog timer and has 39 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6473802HI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | PQFP |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473802HI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.