
8-bit microcontroller IC featuring 32KB OTP memory, operating at a maximum frequency of 5MHz. This surface-mount component utilizes CMOS technology and is housed in a 100-pin QFP package with a 0.5mm terminal pitch. It supports a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V, and operates within a temperature range of -20°C to 75°C. The component is RoHS compliant and has a moisture sensitivity level of 3.
Sign in to ask questions about the Renesas HD6473834UHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473834UHV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473834UHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
