8-bit CISC Microcontroller (MCU) featuring 60KB EPROM, operating at up to 16MHz. Supports 2.5V, 3.3V, and 5V power supplies with a maximum operating voltage of 5.5V and a minimum of 4.5V. This surface-mount device utilizes a 100-pin TQFP package with a 0.5mm terminal pitch, offering 84 I/O lines. Operating temperature range is -20°C to 75°C, with a maximum supply current of 6.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6473847RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473847RX technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473847RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.