
16-bit/32-bit CISC microcontroller featuring 60KB ROM and 2KB RAM. Operates at a maximum clock rate of 3 MHz with a 16/32-bit data bus. Offers 64 programmable I/Os, 4 timers, and SCI/UART interface. Housed in an 80-pin PQFP surface-mount package with gull-wing leads, measuring 20mm x 14mm x 2.7mm. Supports operating voltages from 2.5V to 5.5V and operates within a temperature range of -20°C to 75°C, including 8 ADC channels.
Sign in to ask questions about the Renesas HD6473867FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473867FV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 3MHz |
| Maximum CPU Frequency | 3MHz |
| Program Memory Type | ROM |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 64 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SCI/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD6473867FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.