
8-bit microcontroller featuring CMOS technology, operating at up to 6MHz with a 3MHz speed. This surface-mount device is housed in a 80-pin TFQFP square flatpack package with a 0.5mm terminal pitch. It offers 64 I/O lines and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. The operating temperature range is -20°C to 75°C.
Sign in to ask questions about the Renesas HD6473867W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6473867W technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 3RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473867W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
