MCU 16-bit H8 CISC 32KB ROM 5V 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
Renesas HD6475328CP10 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |