8-bit microcontroller featuring 10MHz clock speed and 65 I/O lines. This industrial-grade component offers 8-bit external data bus width and 20-bit address bus width, with OTPROM for programmability. It includes PWM channels and an ADC, operating within a -40°C to 85°C temperature range and a 4.5V to 5.5V supply voltage. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
Renesas HD6475328F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |