
32-bit microcontroller with 128KB OTP/EPROM memory and 4KB RAM. Features a 28MHz clock speed, 32-bit data bus, and 74 I/Os. Operates from 4.5V to 5.5V with an internal oscillator. Includes SCI and EBI/EMI interfaces, POR, PWM, WDT, and DMA peripherals. Packaged in PQFP for surface mounting.
Sign in to ask questions about the Renesas HD6477042AF28(V) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6477042AF28(V) technical specifications.
| Access Time | 28.7us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 28MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7040 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6477042AF28(V) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
